LSRX-C | |
---|---|
DigiKey Part Number | F10596-ND |
Manufacturer | |
Manufacturer Product Number | LSRX-C |
Description | CURRENT SENSOR W/RELAY 5-200A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 5 ~ 200A AC | |
Delay Time | No Delay | |
Voltage - Supply | - | |
Output Type | Relay | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥735.89000 | ¥735.89 |
10 | ¥692.63200 | ¥6,926.32 |
25 | ¥670.98280 | ¥16,774.57 |
50 | ¥627.69460 | ¥31,384.73 |
100 | ¥593.06300 | ¥59,306.30 |