LSP05GI240SX3333 | |
---|---|
DigiKey Part Number | F7574-ND |
Manufacturer | |
Manufacturer Product Number | LSP05GI240SX3333 |
Description | SPD TYPE 2/TYPE 3 275VAC MCOV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2, Type 3 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 275VAC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Voltage - Protection Level (VP) (2416) | 2.4 kV | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | Screw | |
Approval Agency | CE, cURus, KEMA-KEUR, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.55000 | ¥107.55 |
16 | ¥98.81000 | ¥1,580.96 |
32 | ¥94.71281 | ¥3,030.81 |
104 | ¥83.45029 | ¥8,678.83 |
256 | ¥79.35480 | ¥20,314.83 |
504 | ¥74.23520 | ¥37,414.54 |
1,000 | ¥70.32519 | ¥70,325.19 |