LSCR102 | |
---|---|
DigiKey Part Number | LSCR102-ND |
Manufacturer | |
Manufacturer Product Number | LSCR102 |
Description | 1000V GENERAL PURPOSE FUSE STUD |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 800 A 1000V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Custom | |
Current Rating (Amps) | 800 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 1000V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.17000 | ¥515.17 |
6 | ¥489.41500 | ¥2,936.49 |
10 | ¥463.65600 | ¥4,636.56 |
50 | ¥386.38020 | ¥19,319.01 |
100 | ¥360.62160 | ¥36,062.16 |
250 | ¥334.86292 | ¥83,715.73 |