LSCR003 | |
---|---|
DigiKey Part Number | LSCR003-ND |
Manufacturer | |
Manufacturer Product Number | LSCR003 |
Description | FUSE BLOCK BOLT DOWN 600V CHASS |
Customer Reference | |
Detailed Description | Fuse Block 600V 1 Circuit Bolt Down Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | Custom | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Bolt Down | |
Contact Material | Steel | |
Contact Finish | - |