LOC112 | |
---|---|
DigiKey Part Number | LOC112-ND |
Manufacturer | |
Manufacturer Product Number | LOC112 |
Description | OPTOISOLATOR 3.75KV PHVOLT 8DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic, Linearized | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.76000 | ¥25.76 |
50 | ¥18.23340 | ¥911.67 |
100 | ¥14.93410 | ¥1,493.41 |
500 | ¥12.58946 | ¥6,294.73 |
1,000 | ¥11.54754 | ¥11,547.54 |
2,000 | ¥11.07007 | ¥22,140.14 |
5,000 | ¥10.85299 | ¥54,264.95 |