LFPXV0001Z | |
---|---|
DigiKey Part Number | F10980-ND |
Manufacturer | |
Manufacturer Product Number | LFPXV0001Z |
Description | FUSE HLDR 1500V 85MM PHOTOVO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 1500V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 3.346" L (10mm x 85mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 1500V | |
Orientation | Vertical | |
Termination Style | Box Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.64000 | ¥278.64 |
5 | ¥265.34000 | ¥1,326.70 |
20 | ¥245.44050 | ¥4,908.81 |
60 | ¥212.27267 | ¥12,736.36 |
100 | ¥199.00570 | ¥19,900.57 |
260 | ¥185.73862 | ¥48,292.04 |