LFPSJ303.ZXID | |
---|---|
DigiKey Part Number | LFPSJ303.ZXID-ND |
Manufacturer | |
Manufacturer Product Number | LFPSJ303.ZXID |
Description | FUSE HLDR CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.813" Dia x 2.25" L (20.65mm x 57.15mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,165.60000 | ¥1,165.60 |
6 | ¥1,104.28000 | ¥6,625.68 |
10 | ¥1,042.93800 | ¥10,429.38 |
50 | ¥858.88640 | ¥42,944.32 |
100 | ¥797.53740 | ¥79,753.74 |