LDM3SI11 | |
---|---|
DigiKey Part Number | 18-LDM3SI11-ND |
Manufacturer | |
Manufacturer Product Number | LDM3SI11 |
Description | HANDLE BLUE 200A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Handle, Blue 200A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Blue | |
Voltage | - | |
Current | 200A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.41000 | ¥666.41 |
5 | ¥626.38600 | ¥3,131.93 |
10 | ¥566.41900 | ¥5,664.19 |
25 | ¥533.10120 | ¥13,327.53 |
50 | ¥491.45360 | ¥24,572.68 |
100 | ¥466.46430 | ¥46,646.43 |