LDA100S | |
---|---|
DigiKey Part Number | LDA100S-ND |
Manufacturer | |
Manufacturer Product Number | LDA100S |
Description | OPTOISO 3.75KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3750Vrms 1 Channel 6-SMD |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 33% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 7µs, 20µs | |
Rise / Fall Time (Typ) | - | |
Input Type | AC, DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 1 mA | |
Vce Saturation (Max) | 500mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
50 | ¥10.61460 | ¥530.73 |
100 | ¥7.85510 | ¥785.51 |
500 | ¥7.21804 | ¥3,609.02 |
1,000 | ¥5.94422 | ¥5,944.22 |
2,000 | ¥5.64702 | ¥11,294.04 |
5,000 | ¥5.51965 | ¥27,598.25 |
10,000 | ¥5.39228 | ¥53,922.80 |