LCS10T12 | |
---|---|
DigiKey Part Number | F10579-ND |
Manufacturer | |
Manufacturer Product Number | LCS10T12 |
Description | CURRENT SENSOR AC 2-50A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A Channel Current Indicator Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | 50Hz ~ 60Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | 50A | |
Operating Temperature | -40°C ~ 60°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Probe | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥289.47000 | ¥289.47 |