LCE20A | |
---|---|
DigiKey Part Number | LCE20ATR-ND - Tape & Reel (TR) LCE20ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE20A |
Description | TVS DIODE 20VWM 32.4VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥11.63300 | ¥116.33 |
100 | ¥9.25900 | ¥925.90 |
500 | ¥7.83428 | ¥3,917.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.40636 | ¥2,887.63 |
2,400 | ¥2.14317 | ¥5,143.61 |
6,000 | ¥2.03037 | ¥12,182.22 |
12,000 | ¥1.87996 | ¥22,559.52 |
30,000 | ¥1.84988 | ¥55,496.40 |