LCE14A | |
---|---|
DigiKey Part Number | 18-LCE14ATR-ND - Tape & Reel (TR) 18-LCE14ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE14A |
Description | TVS DIODE 14VWM 23.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 65A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 65A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.88500 | ¥48.85 |
100 | ¥3.38400 | ¥338.40 |
500 | ¥2.82736 | ¥1,413.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.40628 | ¥2,887.54 |
2,400 | ¥2.14309 | ¥5,143.42 |
6,000 | ¥2.03029 | ¥12,181.74 |
12,000 | ¥1.87990 | ¥22,558.80 |
30,000 | ¥1.84982 | ¥55,494.60 |