LBB110S | |
---|---|
DigiKey Part Number | LBB110S-ND |
Manufacturer | |
Manufacturer Product Number | LBB110S |
Description | SSR RELAY SPST-NC 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NC (1 Form B) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 35 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.65000 | ¥52.65 |
10 | ¥49.39300 | ¥493.93 |
25 | ¥43.90880 | ¥1,097.72 |
50 | ¥41.71340 | ¥2,085.67 |
100 | ¥39.51820 | ¥3,951.82 |
250 | ¥35.12728 | ¥8,781.82 |
500 | ¥32.93168 | ¥16,465.84 |
1,000 | ¥30.73634 | ¥30,736.34 |