L70QS300.X | |
---|---|
DigiKey Part Number | L70QS300.X-ND |
Manufacturer | |
Manufacturer Product Number | L70QS300.X |
Description | FUSE CARTRIDGE 300A 700VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 300A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | L70QS300.X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 2.000" Dia x 2.844" L (50.80mm x 72.24mm) | |
Melting I²t | 16296.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,624.99000 | ¥1,624.99 |
5 | ¥1,534.71200 | ¥7,673.56 |
10 | ¥1,354.15800 | ¥13,541.58 |
50 | ¥1,173.60340 | ¥58,680.17 |