L70QS080.V | |
---|---|
DigiKey Part Number | L70QS080.V-ND |
Manufacturer | |
Manufacturer Product Number | L70QS080.V |
Description | FUSE CARTRIDGE 80A 700VAC/VDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80A 700 VAC 700 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | L70QS080.V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 700 VDC | |
Response Time | Fast Blow | |
Applications | Semiconductors | |
Features | - | |
Class | - | |
Approval Agency | CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 2.875" L (25.40mm x 73.03mm) | |
Melting I²t | 452.0 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥866.66000 | ¥866.66 |
5 | ¥823.32800 | ¥4,116.64 |
10 | ¥779.99500 | ¥7,799.95 |
50 | ¥649.99560 | ¥32,499.78 |
100 | ¥606.66260 | ¥60,666.26 |