L60030M3SQDINR | |
---|---|
DigiKey Part Number | F11263-ND |
Manufacturer | |
Manufacturer Product Number | L60030M3SQDINR |
Description | FUSE BLOK CART 600V 30A DIN RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.33000 | ¥202.33 |
5 | ¥186.75400 | ¥933.77 |
10 | ¥171.19700 | ¥1,711.97 |
50 | ¥147.85140 | ¥7,392.57 |
100 | ¥124.50540 | ¥12,450.54 |
250 | ¥116.72408 | ¥29,181.02 |
500 | ¥105.05174 | ¥52,525.87 |