L60030M1SQ | |
---|---|
DigiKey Part Number | F1912-ND |
Manufacturer | |
Manufacturer Product Number | L60030M1SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Screw Terminal, Quick Connect | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.60000 | ¥89.60 |
5 | ¥86.39000 | ¥431.95 |
10 | ¥83.20100 | ¥832.01 |
50 | ¥63.99880 | ¥3,199.94 |
100 | ¥54.39840 | ¥5,439.84 |
250 | ¥51.19876 | ¥12,799.69 |
500 | ¥44.79886 | ¥22,399.43 |
1,000 | ¥43.19885 | ¥43,198.85 |