L0103MTRP | |
---|---|
DigiKey Part Number | L0103MTRPTR-ND - Tape & Reel (TR) L0103MTRPCT-ND - Cut Tape (CT) L0103MTRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0103MTRP |
Description | TRIAC SENS GATE 600V 1A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 10A, 12A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 7 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.39400 | ¥53.94 |
100 | ¥3.73200 | ¥373.20 |
500 | ¥3.11862 | ¥1,559.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.81159 | ¥2,811.59 |
2,000 | ¥2.56794 | ¥5,135.88 |
3,000 | ¥2.44370 | ¥7,331.10 |
5,000 | ¥2.30392 | ¥11,519.60 |
7,000 | ¥2.22111 | ¥15,547.77 |
10,000 | ¥2.14057 | ¥21,405.70 |
25,000 | ¥2.03288 | ¥50,822.00 |