IXDD630CI | |
---|---|
DigiKey Part Number | IXDD630CI-ND |
Manufacturer | |
Manufacturer Product Number | IXDD630CI |
Description | IC GATE DRVR LOW-SIDE TO220-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | IXDD630CI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 12.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3.5V | |
Current - Peak Output (Source, Sink) | 30A, 30A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 11ns, 11ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.36000 | ¥81.36 |
10 | ¥73.48500 | ¥734.85 |
50 | ¥70.06700 | ¥3,503.35 |
100 | ¥60.83900 | ¥6,083.90 |
250 | ¥58.10480 | ¥14,526.20 |
500 | ¥52.97772 | ¥26,488.86 |
1,000 | ¥46.14188 | ¥46,141.88 |