IX4340N | |
---|---|
DigiKey Part Number | IX4340N-ND |
Manufacturer | |
Manufacturer Product Number | IX4340N |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC CMOS/TTL 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel, P-Channel MOSFET | |
Voltage - Supply | 5V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | CMOS/TTL | |
Rise / Fall Time (Typ) | 7ns, 7ns | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.51200 | ¥65.12 |
25 | ¥6.18200 | ¥154.55 |
100 | ¥5.07690 | ¥507.69 |
300 | ¥4.74567 | ¥1,423.70 |
500 | ¥4.19382 | ¥2,096.91 |
1,000 | ¥3.88608 | ¥3,886.08 |