ITV5432L5030WR | |
---|---|
DigiKey Part Number | 18-ITV5432L5030WRTR-ND - Tape & Reel (TR) 18-ITV5432L5030WRCT-ND - Cut Tape (CT) 18-ITV5432L5030WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV5432L5030WR |
Description | FUSE BATTERY PROTECTOR 50V 30A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV5432L5030WR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 45.2 ~ 62V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 80A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.213" L x 0.126" W x 0.071" H (5.40mm x 3.20mm x 1.80mm) | |
DC Cold Resistance | 0.0025 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.10000 | ¥42.10 |
5 | ¥40.63400 | ¥203.17 |
10 | ¥39.18600 | ¥391.86 |
50 | ¥30.47980 | ¥1,523.99 |
100 | ¥25.39920 | ¥2,539.92 |
250 | ¥24.67372 | ¥6,168.43 |
500 | ¥21.04512 | ¥10,522.56 |
1,000 | ¥19.95653 | ¥19,956.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.96272 | ¥53,888.16 |