HRDB124 | |
---|---|
DigiKey Part Number | HRDB124-ND |
Manufacturer | |
Manufacturer Product Number | HRDB124 |
Description | RELAY TIME DELAY 100MIN 30A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 1 Min ~ 100 Min Delay 30A @ 125/240VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Min ~ 100 Min | |
Contact Rating @ Voltage | 30A @ 125/240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥905.80000 | ¥905.80 |
10 | ¥855.49400 | ¥8,554.94 |
30 | ¥805.16733 | ¥24,155.02 |
50 | ¥754.84520 | ¥37,742.26 |
100 | ¥704.52220 | ¥70,452.22 |