HLMUDLAAA | |
---|---|
DigiKey Part Number | F10532-ND |
Manufacturer | |
Manufacturer Product Number | HLMUDLAAA |
Description | 3 PHASE VOLTAGE MONITOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Voltage Sensing AC, Phase Loss 200 ~ 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Voltage Sensing AC, Phase Loss | |
Trip Status | Energized High/Low | |
Trip Range | 200 ~ 480V AC | |
Delay Time | 1 Sec ~ 30 Sec | |
Voltage - Supply | 200 ~ 480VAC | |
Output Type | Relay | |
Circuit | DPDT (2 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,361.96000 | ¥1,361.96 |
10 | ¥1,316.53500 | ¥13,165.35 |
25 | ¥1,247.19200 | ¥31,179.80 |