HCRTP-MINI-B | |
---|---|
DigiKey Part Number | 18-HCRTP-MINI-BTR-ND - Tape & Reel (TR) 18-HCRTP-MINI-BCT-ND - Cut Tape (CT) 18-HCRTP-MINI-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCRTP-MINI-B |
Description | THERMAL PROTECTOR 16V 500A 220C |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 500 A 228°C (442°F) Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fuse | |
Holding Temperature | - | |
Rated Functioning Temperature | 228°C (442°F) | |
Reset Temperature | - | |
Voltage Rating - DC | 16.0 | |
Current Rating (Amps) | 500 A | |
Approval Agency | - | |
Maximum Temperature Limit | 150°C (302°F) | |
Package / Case | Nonstandard SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
5 | ¥12.28200 | ¥61.41 |
10 | ¥11.49400 | ¥114.94 |
50 | ¥9.51180 | ¥475.59 |
100 | ¥7.92740 | ¥792.74 |
250 | ¥7.72904 | ¥1,932.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.89228 | ¥4,713.82 |
1,600 | ¥4.99957 | ¥7,999.31 |
2,400 | ¥4.91025 | ¥11,784.60 |
4,000 | ¥4.90536 | ¥19,621.44 |