FB120A | |
---|---|
DigiKey Part Number | FB120A-ND |
Manufacturer | |
Manufacturer Product Number | FB120A |
Description | RELAY TIME DELAY FLSH FAIL ALARM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | Fixed, 6 Sec, 10 Sec | |
Voltage - Supply | 120VAC | |
Output Type | Solid State | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,547.30000 | ¥2,547.30 |
10 | ¥2,511.89700 | ¥25,118.97 |
25 | ¥2,476.51680 | ¥61,912.92 |