DECASMDC050F/60-2 | |
---|---|
DigiKey Part Number | DECASMDC050F/60-2TR-ND - Tape & Reel (TR) DECASMDC050F/60-2CT-ND - Cut Tape (CT) DECASMDC050F/60-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DECASMDC050F/60-2 |
Description | PTC RESET FUSE 60V 550MA 2018 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 550 mA Ih Surface Mount 2018 (5045 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 550 mA | |
Current - Trip (It) | 1.1 A | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 200 mOhms | |
Resistance - Post Trip (R1) (Max) | 1.1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2018 (5045 Metric), Concave | |
Size / Dimension | 0.197" L x 0.177" W (5.01mm x 4.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
5 | ¥3.66200 | ¥18.31 |
10 | ¥3.54700 | ¥35.47 |
50 | ¥2.98160 | ¥149.08 |
100 | ¥2.47520 | ¥247.52 |
250 | ¥2.25040 | ¥562.60 |
500 | ¥1.91282 | ¥956.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.52065 | ¥1,520.65 |
2,000 | ¥1.41926 | ¥2,838.52 |
3,000 | ¥1.39392 | ¥4,181.76 |
5,000 | ¥1.39253 | ¥6,962.65 |