DC302J2K | |
---|---|
DigiKey Part Number | F11813-ND |
Manufacturer | |
Manufacturer Product Number | DC302J2K |
Description | THERMISTOR NTC 3KOHM 3892K BEAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | 150°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥7.89000 | ¥78.90 |
25 | ¥6.31160 | ¥157.79 |
100 | ¥5.78540 | ¥578.54 |
500 | ¥4.86514 | ¥2,432.57 |
1,000 | ¥4.33913 | ¥4,339.13 |
5,000 | ¥3.94465 | ¥19,723.25 |