CPC1926Y | |
---|---|
DigiKey Part Number | 5656-CPC1926Y-ND |
Manufacturer | |
Manufacturer Product Number | CPC1926Y |
Description | SSR RELAY SPST-NO 700MA 0-250V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 8-SIP, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 250 V | |
Load Current | 700 mA | |
On-State Resistance (Max) | 1.4 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.83000 | ¥52.83 |
10 | ¥49.51800 | ¥495.18 |
25 | ¥44.01960 | ¥1,100.49 |
50 | ¥41.81880 | ¥2,090.94 |
100 | ¥39.61740 | ¥3,961.74 |
250 | ¥35.21524 | ¥8,803.81 |
500 | ¥33.01428 | ¥16,507.14 |
1,000 | ¥30.81339 | ¥30,813.39 |