CPC1330GRTR | |
---|---|
DigiKey Part Number | 5656-CPC1330GRTR-ND - Tape & Reel (TR) 5656-CPC1330GRTRCT-ND - Cut Tape (CT) 5656-CPC1330GRTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1330GRTR |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.63000 | ¥16.63 |
10 | ¥15.59700 | ¥155.97 |
25 | ¥13.86520 | ¥346.63 |
50 | ¥13.17340 | ¥658.67 |
100 | ¥12.47970 | ¥1,247.97 |
250 | ¥11.09320 | ¥2,773.30 |
500 | ¥10.39994 | ¥5,199.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.70658 | ¥9,706.58 |
3,000 | ¥9.53327 | ¥28,599.81 |
5,000 | ¥9.35994 | ¥46,799.70 |