CPC1225NTR | |
---|---|
DigiKey Part Number | 5656-CPC1225NTR-ND - Tape & Reel (TR) 5656-CPC1225NTRCT-ND - Cut Tape (CT) 5656-CPC1225NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1225NTR |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥15.10600 | ¥151.06 |
25 | ¥13.42520 | ¥335.63 |
50 | ¥12.75500 | ¥637.75 |
100 | ¥12.08370 | ¥1,208.37 |
250 | ¥10.74068 | ¥2,685.17 |
500 | ¥10.06958 | ¥5,034.79 |
1,000 | ¥9.39821 | ¥9,398.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.39821 | ¥18,796.42 |
4,000 | ¥9.23040 | ¥36,921.60 |
6,000 | ¥9.06256 | ¥54,375.36 |
10,000 | ¥8.92831 | ¥89,283.10 |