CG5600L | |
---|---|
DigiKey Part Number | 18-CG5600LTR-ND - Tape & Reel (TR) 18-CG5600LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG5600L |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.63000 | ¥21.63 |
5 | ¥20.59200 | ¥102.96 |
10 | ¥19.56500 | ¥195.65 |
50 | ¥15.78600 | ¥789.30 |
100 | ¥13.38440 | ¥1,338.44 |
250 | ¥13.04136 | ¥3,260.34 |
500 | ¥10.98208 | ¥5,491.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.42833 | ¥9,428.33 |