CG5350L | |
---|---|
DigiKey Part Number | 18-CG5350LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG5350L |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
5 | ¥24.71200 | ¥123.56 |
10 | ¥23.47200 | ¥234.72 |
50 | ¥18.94160 | ¥947.08 |
100 | ¥16.05920 | ¥1,605.92 |
250 | ¥15.64756 | ¥3,911.89 |
500 | ¥13.17690 | ¥6,588.45 |