CG35.0LTR | |
---|---|
DigiKey Part Number | 18-CG35.0LTR-ND - Tape & Reel (TR) 18-CG35.0LTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CG35.0LTR |
Description | GDT 5000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 5000 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 5000 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.70000 | ¥36.70 |
5 | ¥35.43400 | ¥177.17 |
10 | ¥34.16100 | ¥341.61 |
50 | ¥26.57020 | ¥1,328.51 |
100 | ¥22.14180 | ¥2,214.18 |
250 | ¥21.50936 | ¥5,377.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥16.52978 | ¥8,264.89 |
1,000 | ¥15.67482 | ¥15,674.82 |
1,500 | ¥15.65916 | ¥23,488.74 |