CG31.2L | |
---|---|
DigiKey Part Number | CG31.2L-ND |
Manufacturer | |
Manufacturer Product Number | CG31.2L |
Description | GDT 1200V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1200 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.08000 | ¥38.08 |
5 | ¥36.80800 | ¥184.04 |
10 | ¥35.53000 | ¥355.30 |
40 | ¥27.91900 | ¥1,116.76 |
80 | ¥22.84300 | ¥1,827.44 |
350 | ¥22.20794 | ¥7,772.78 |
700 | ¥19.03533 | ¥13,324.73 |
1,050 | ¥17.76634 | ¥18,654.66 |
4,900 | ¥15.86283 | ¥77,727.87 |