BTA16-600CW3G | |
---|---|
DigiKey Part Number | BTA16-600CW3GOS-ND |
Manufacturer | |
Manufacturer Product Number | BTA16-600CW3G |
Description | TRIAC 600V 16A TO220AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 16 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BTA16-600CW3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 170A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
50 | ¥16.11740 | ¥805.87 |
100 | ¥13.26130 | ¥1,326.13 |
500 | ¥11.22084 | ¥5,610.42 |
1,000 | ¥9.52075 | ¥9,520.75 |
2,000 | ¥9.04470 | ¥18,089.40 |
5,000 | ¥8.70468 | ¥43,523.40 |