AK3-208C-Y | |
---|---|
DigiKey Part Number | 18-AK3-208C-Y-ND |
Manufacturer | |
Manufacturer Product Number | AK3-208C-Y |
Description | TVS DIODE 208VWM 306VC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 306V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 208V | |
Voltage - Breakdown (Min) | 223V | |
Voltage - Clamping (Max) @ Ipp | 306V | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 2400pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.50000 | ¥393.50 |
56 | ¥329.72625 | ¥18,464.67 |
112 | ¥307.74455 | ¥34,467.39 |