880022-BP | |
---|---|
DigiKey Part Number | 18-880022-BP-ND |
Manufacturer | |
Manufacturer Product Number | 880022-BP |
Description | FUSE BLOCK 6P #3 |
Customer Reference | |
Detailed Description | Fuse Block 100 A 32V 6 Circuit Blade Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 6 | |
Voltage | 32V | |
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥230.38200 | ¥1,151.91 |