8.0SMDJ60CA-T7

DigiKey Part Number
8.0SMDJ60CA-T7TR-ND - Tape & Reel (TR)
8.0SMDJ60CA-T7CT-ND - Cut Tape (CT)
8.0SMDJ60CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8.0SMDJ60CA-T7
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
96.8V Clamp 82.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
82.7A
Power - Peak Pulse
8000W (8kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.25000¥33.25
10¥27.94600¥279.46
100¥22.60980¥2,260.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥20.09760¥10,048.80
1,000¥17.20857¥17,208.57
2,500¥16.20369¥40,509.23
5,000¥15.45003¥77,250.15
Manufacturers Standard Package