5KP58A-B | |
---|---|
DigiKey Part Number | 5KP58A-B-ND |
Manufacturer | |
Manufacturer Product Number | 5KP58A-B |
Description | TVS DIODE 58VWM 93.6VC P600 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 54.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP58A-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 54.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥14.98540 | ¥1,498.54 |