59155-1-T-05-A | |
---|---|
DigiKey Part Number | 18-59155-1-T-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59155-1-T-05-A |
Description | REED SWITCH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | 120VAC, 170VDC | |
Must Operate | 4.00mm | |
Must Release | 4.40mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥23.47200 | ¥234.72 |
25 | ¥21.33560 | ¥533.39 |
100 | ¥18.49180 | ¥1,849.18 |
250 | ¥16.76476 | ¥4,191.19 |
500 | ¥15.54542 | ¥7,772.71 |
1,000 | ¥14.42783 | ¥14,427.83 |
3,000 | ¥13.95667 | ¥41,870.01 |