59141-1-S-02-F | |
---|---|
DigiKey Part Number | F7510-ND |
Manufacturer | |
Manufacturer Product Number | 59141-1-S-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥28.92300 | ¥289.23 |
25 | ¥26.40600 | ¥660.15 |
100 | ¥22.88400 | ¥2,288.40 |
300 | ¥20.74643 | ¥6,223.93 |
500 | ¥19.23754 | ¥9,618.77 |
1,000 | ¥17.85444 | ¥17,854.44 |
2,500 | ¥17.27139 | ¥43,178.47 |