59140-1-S-05-A | |
---|---|
DigiKey Part Number | 59140-1-S-05-A-ND |
Manufacturer | |
Manufacturer Product Number | 59140-1-S-05-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10.40mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.42000 | ¥44.42 |
10 | ¥40.54800 | ¥405.48 |
25 | ¥36.88160 | ¥922.04 |
100 | ¥31.86140 | ¥3,186.14 |
300 | ¥28.96500 | ¥8,689.50 |
500 | ¥26.84098 | ¥13,420.49 |
1,000 | ¥26.52489 | ¥26,524.89 |