59040-1-U-02-A | |
---|---|
DigiKey Part Number | F7193-ND |
Manufacturer | |
Manufacturer Product Number | 59040-1-U-02-A |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 17.90mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Press Fit |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.49000 | ¥28.49 |
10 | ¥27.28100 | ¥272.81 |
25 | ¥24.91200 | ¥622.80 |
100 | ¥21.58930 | ¥2,158.93 |
300 | ¥19.57300 | ¥5,871.90 |
500 | ¥18.14942 | ¥9,074.71 |
1,000 | ¥16.84463 | ¥16,844.63 |
2,500 | ¥15.30248 | ¥38,256.20 |
5,000 | ¥14.68118 | ¥73,405.90 |