59022-4-T-02-F | |
---|---|
DigiKey Part Number | F7997-ND |
Manufacturer | |
Manufacturer Product Number | 59022-4-T-02-F |
Description | SENSOR REED SW SPST-NC W LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NC Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NC | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 7.50mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥35.11300 | ¥351.13 |
25 | ¥32.06440 | ¥801.61 |
100 | ¥27.78850 | ¥2,778.85 |
300 | ¥25.19260 | ¥7,557.78 |
500 | ¥23.36050 | ¥11,680.25 |
1,000 | ¥21.68103 | ¥21,681.03 |
2,500 | ¥20.97296 | ¥52,432.40 |