59022-1-U-02-F | |
---|---|
DigiKey Part Number | F7992-ND |
Manufacturer | |
Manufacturer Product Number | 59022-1-U-02-F |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Barrel (Plastic Housed), Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 5.00mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Barrel (Plastic Housed), Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥23.43900 | ¥234.39 |
25 | ¥21.31280 | ¥532.82 |
100 | ¥18.47040 | ¥1,847.04 |
300 | ¥16.74500 | ¥5,023.50 |
500 | ¥15.52720 | ¥7,763.60 |
1,000 | ¥14.41083 | ¥14,410.83 |
2,500 | ¥13.94025 | ¥34,850.62 |