57000000001 | |
---|---|
DigiKey Part Number | WK6224-ND |
Manufacturer | |
Manufacturer Product Number | 57000000001 |
Description | FUSE HLDR RAD 250V 6.3A PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 6.3 A 250V 1 Circuit Radial Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.2" (5.08mm) Pitch | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
5 | ¥11.64600 | ¥58.23 |
10 | ¥10.89900 | ¥108.99 |
50 | ¥9.01980 | ¥450.99 |
100 | ¥7.51680 | ¥751.68 |
250 | ¥7.32840 | ¥1,832.10 |
500 | ¥6.20096 | ¥3,100.48 |
1,000 | ¥5.44936 | ¥5,449.36 |
5,000 | ¥5.16236 | ¥25,811.80 |