55700000001 | |
---|---|
DigiKey Part Number | F6812-ND |
Manufacturer | |
Manufacturer Product Number | 55700000001 |
Description | FUSE HOLDER RADIAL 125V 5A PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
5 | ¥11.05200 | ¥55.26 |
10 | ¥10.34600 | ¥103.46 |
50 | ¥8.55900 | ¥427.95 |
100 | ¥7.13250 | ¥713.25 |
250 | ¥6.95432 | ¥1,738.58 |
500 | ¥5.88454 | ¥2,942.27 |
1,000 | ¥5.17121 | ¥5,171.21 |
5,000 | ¥4.89883 | ¥24,494.15 |