55140-2M-03-A

DigiKey Part Number
55140-2M-03-A-ND
Manufacturer
Manufacturer Product Number
55140-2M-03-A
Description
SENSOR HALL DIGITAL WIRE LEADS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Digital
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads
Frequency
10 kHz
Voltage - Supply
3V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Rectangular, Wire Leads