39102500000 | |
---|---|
DigiKey Part Number | 18-39102500000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 39102500000 |
Description | FUSE BRD MNT 250MA 65VAC/VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 mA 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.012 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 0.195 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
5 | ¥6.04200 | ¥30.21 |
10 | ¥5.85500 | ¥58.55 |
50 | ¥4.92500 | ¥246.25 |
100 | ¥4.08930 | ¥408.93 |
250 | ¥3.71728 | ¥929.32 |
500 | ¥3.15952 | ¥1,579.76 |