39102000000 | |
---|---|
DigiKey Part Number | 18-39102000000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 39102000000 |
Description | FUSE BRD MNT 200MA 65VAC/VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 mA 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.019 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm) | |
DC Cold Resistance | 1.75 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.88000 | ¥6.88 |
5 | ¥6.70400 | ¥33.52 |
10 | ¥6.49800 | ¥64.98 |
50 | ¥5.46640 | ¥273.32 |
100 | ¥4.53770 | ¥453.77 |
250 | ¥4.12536 | ¥1,031.34 |
500 | ¥3.50666 | ¥1,753.33 |